Schneider Electric ZB5 2-position Key Switch Head, Stay Put, 22 mm Cutout
- RS Stock No.:
- 357-234
- Mfr. Part No.:
- ZB5AG4C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR662.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR662.68 |
*price indicative
- RS Stock No.:
- 357-234
- Mfr. Part No.:
- ZB5AG4C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB5 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | Black, Special, 455 | |
| Switch Operation | Stay Put | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | GB/T 14048.1, IEC 60947-1, GB/T 14048.5, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB5 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type Black, Special, 455 | ||
Switch Operation Stay Put | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals GB/T 14048.1, IEC 60947-1, GB/T 14048.5, IEC 60947-5-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for Key Selector Switch, compatible with Harmony XB5, is made from durable plastic and comes in a black colour. With a 22mm size, it fits perfectly in key selector switch applications. This model features 2 positions that stay put, offering secure operation. The key can be withdrawn in any position, providing added flexibility and convenience for various industrial applications.
Mechanical durability of 1000000 cycles
Round head
IP69K and IP67 rated
Related links
- Schneider Electric ZB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB5 Series 2 Position Selector Switch Head IP67, IP66
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
