Schneider Electric New Unica 3-position Key Switch Head, 3P, 22.5 mm Cutout

Subtotal (1 unit)*

MYR1,003.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,003.31

*price indicative

MY - SEBundle - PDP
RS Stock No.:
357-150
Mfr. Part No.:
NU373154
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

New Unica

Product Type

Key Switch Head

Cutout Diameter

22.5mm

Number of Positions

3

Key Type

Key (Actuator)

Switch Operation

3P

IP Rating

IP4X

Standards/Approvals

CE, LV, IEC 60669-1

Hazardous Area Certification

NO

Mechanical Life

20000Cycles

The Schneider Electric Key Switch is an electromechanical mechanism designed for light control applications. It features a 3-position switch function, allowing for versatile operation. The switch comes with keys for secure and controlled access. The device is packaged in a flow-pack for efficient storage and handling. Its anthracite colour (RAL 7021) provides a sleek and modern look. With a rated current of 16 A and a rated operational voltage of 250 V, this key switch ensures reliable performance and safety in various electrical systems.

Electrical durability of 20000 cycles

Screw terminals used for connections

Thermoplastic ABS UV stabilised mechanism rocker

Related links