Securikey KG040BIO Grey Steel Key Cabinet Surface
- RS Stock No.:
- 766-893
- Mfr. Part No.:
- KG040BIO
- Manufacturer:
- Securikey
N
Subtotal (1 unit)*
MYR1,978.98
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,978.98 |
*price indicative
- RS Stock No.:
- 766-893
- Mfr. Part No.:
- KG040BIO
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Lock Type | Key | |
| Material | Steel | |
| Mount Type | Surface | |
| Colour | Grey | |
| Depth | 205mm | |
| Height | 550mm | |
| Width | 380mm | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Lock Type Key | ||
Material Steel | ||
Mount Type Surface | ||
Colour Grey | ||
Depth 205mm | ||
Height 550mm | ||
Width 380mm | ||
RoHS Status: Exempt
The Securikey Key cabinet is designed for secure storage of up to 40 keys, offering quick access and visibility while ensuring safety in controlled environments.
Adjustable, colour-coded, and numbered hook bars enable customised layouts
Ingenious key tabs are designed for visibility of numbers at all times
Control index is removable, allowing for secure key location recording
Durable light grey paint finish complements most environments
Includes security lock and two keys for enhanced protection
Related links
- Securikey KC300BIO Grey Steel Key Cabinet Surface
- Securikey KD100 Grey Steel Key Cabinet Wall
- Securikey KC048ZECLIP54 48 Grey Steel Key Cabinet Wall
- Securikey KG040 Grey Steel Key Cabinet Wall
- Securikey KC020 Grey Steel Key Cabinet Wall
- Securikey KG050 Grey Steel Key Cabinet Wall
- Securikey KC030ZECLIP54 30 Grey Steel Key Cabinet Wall
- Securikey KC048 48 Grey Steel Key Cabinet Wall
