RS PRO 30 Ivory Powder Coated Steel Key Cabinet Wall
- RS Stock No.:
- 765-324
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR409.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 22 February 2027
- Plus 18 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR409.51 |
*price indicative
- RS Stock No.:
- 765-324
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Lock Type | Key | |
| Material | Powder Coated Steel | |
| Mount Type | Wall | |
| Colour | Ivory | |
| Depth | 75mm | |
| Height | 360mm | |
| Width | 242mm | |
| Key Capacity | 30 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Lock Type Key | ||
Material Powder Coated Steel | ||
Mount Type Wall | ||
Colour Ivory | ||
Depth 75mm | ||
Height 360mm | ||
Width 242mm | ||
Key Capacity 30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 30 Key Capacity Key Cabinet, Powder Coated Steel
The RS PRO Key Cabinet is designed to securely store and organise up to 30 keys. Constructed from Durable powder-coated steel, this cabinet is Ideal for both commercial and industrial environments where key management is essential. Its wall-mounted design ensures easy access while maintaining security with a reliable key lock system.
Features and Benefits
Key Capacity: Holds up to 30 keys for efficient organisation.
Material: Made from powder-coated steel for enhanced durability and corrosion resistance.
Lock Type: Equipped with a key lock for secure access control.
Mount Type: Wall-mounted design for convenient installation and space-saving.
Colour: Ivory finish for a clean and professional appearance.
Material: Made from powder-coated steel for enhanced durability and corrosion resistance.
Lock Type: Equipped with a key lock for secure access control.
Mount Type: Wall-mounted design for convenient installation and space-saving.
Colour: Ivory finish for a clean and professional appearance.
Applications
Office buildings
Warehouses
Schools
Hospitals
Hotels
Warehouses
Schools
Hospitals
Hotels
Additional Information
Includes wall mounting hardware for easy installation. Suitable for indoor use only.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 10 Ivory Powder Coated Steel Key Cabinet Wall Mount
- RS PRO 20 Ivory Powder Coated Steel Key Cabinet Wall Mount
- Securikey KC030BIO 30 Light Grey Steel Key Cabinet Wall Mount
- Securikey EK1ABIO 1 Red Steel Key Cabinet Wall Mount
- Securikey EK1SFABIO 1 Red Steel Key Cabinet Wall Mount
- Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount

