Detectamet Detectable Keyhole Tags Large Pink

Subtotal (1 unit)*

MYR288.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR288.74

*price indicative

RS Stock No.:
665-518
Mfr. Part No.:
555-P09-S128-X111
Manufacturer:
Detectamet
Find similar products by selecting one or more attributes.
Select all

Brand

Detectamet

Product Type

Detectable Keyhole Tags

Accessory Type

Key Tag

Quantity Per Package

500Per Pack

Colour

Pink

Material

Plastic

Standards/Approvals

ISO 9001, BPCA approved Pest Control, Regulation (EC) No 1935/2004, Foodstuffs and Animal Feed Code LFGB, Foodstuffs and Consumer Goods Act of April 2007, Commission Regulation (EU) No 10/2011

Size

Large

RoHS Status: Exempt

COO (Country of Origin):
GB
The Detectamet Metal detectable keyhole loop tag designed for traceability and safety in food processing and industrial environments. Made from a durable, heat-resistant material, it features a metal-detectable core and is suitable for bespoke printing and sequential numbering. Its loop-lock design allows secure attachment to equipment, carcasses, or containers without adhesives or fasteners.

Large size

Sold in rolls of 500

Dimension 50 x 279mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy