WISKA WIB Series Grey TPE Junction Box, IP55, 230 mm, 180mm 88 mm

N

Subtotal (1 unit)*

MYR90.82

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR90.82

*price indicative

RS Stock No.:
285-8796
Distrelec Article No.:
301-58-509
Mfr. Part No.:
WIB 4/E
Manufacturer:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Product Type

Junction Box

Material

TPE

Length

230mm

Width

180mm

Height

88mm

IP Rating

IP55

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

RoHS Exempt

Series

WIB

RoHS Status: Exempt

COO (Country of Origin):
ES
The surface sealed box with Cones is a durable and reliable product designed to provide protection for electronic components. With a thermoplastic material construction and IP55 protection class, it ensures safety against environmental factors. The impact resistance of IK07 and tamper-proof seal make it ideal for various industrial applications.

Constructed with thermoplastic material for durability

IP55 protection class for safety against environmental factors

IK07 impact resistance for reliable performance

Tamper-proof seal for added security

Smooth sides for easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy