Schneider Electric Multifix Air Series White Polycarbonate Junction Box, IP20, 49 mm, 71mm 71 mm

Subtotal (1 unit)*

MYR80.94

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR80.94

*price indicative

RS Stock No.:
275-8775
Mfr. Part No.:
IMT35023
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Junction Box

Material

Polycarbonate

Length

49mm

Width

71mm

Height

71mm

IP Rating

IP20

Colour

White

Hazardous Area Certification

No

Diameter

50mm

Range

Multifix

Standards/Approvals

EN 60670-1

Series

Multifix Air

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric Multifix Air DCL centre box with connected non-flush lid is 100 percent airtight. It contribute to building passive energy efficiency solutions 95 percent of air leaks are reduced, compared to standard boxes. This all-terrain centre box has long screws to better adapt to your needs In any ceiling, fixing is simply done by screwing

Reliable

Robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy