Schneider Electric ENN05019 Series Grey Polypropylene Junction Box, IP55, 300 mm, 345mm 130 mm
- RS Stock No.:
- 871-164
- Mfr. Part No.:
- ENN05019
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR582.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR582.49 |
*price indicative
- RS Stock No.:
- 871-164
- Mfr. Part No.:
- ENN05019
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 300mm | |
| Width | 345mm | |
| Height | 130mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | Grommets | |
| Diameter | 32mm | |
| Standards/Approvals | EN | |
| Series | ENN05019 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 300mm | ||
Width 345mm | ||
Height 130mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry Grommets | ||
Diameter 32mm | ||
Standards/Approvals EN | ||
Series ENN05019 | ||
- COO (Country of Origin):
- HU
The Schneider Electric robust junction box designed for efficient and reliable electrical connections across various installations. Its specifications ensure durability and adaptability in challenging environments.
Made from high-quality materials, including PP and SBS for enhanced durability
Accommodates multiple cable entries with 10 openings of 32mm and 40mm diameters
Offers excellent protection with an IP55 rating, ensuring resistance to dust and water
Compact dimensions at 325x175x120mm fit into tight spaces while optimising functionality
Related links
- Spelsberg HP Series Grey Polypropylene Junction Box 85 mm, 85mm 42 mm
- Spelsberg HP Series Grey Polypropylene Junction Box 90 mm, 90mm 45 mm
- Spelsberg HP Series Grey Polypropylene Junction Box 113 mm, 113mm 58 mm
- Schneider Electric Grey Polypropylene Junction Box 10 Terminals 165mm 85 mm
- Spelsberg Q 12-L Series Grey Polypropylene Junction Box 85 mm, 85mm 37 mm
- HENSEL DK 0400 G Series Grey Polypropylene Junction Box 104 mm, 70mm 104 mm
- Spelsberg Q 4-L Series Grey Polypropylene Junction Box 40 mm, 56mm 23 mm
- Spelsberg Q 4-L Series Grey Polypropylene Junction Box 56 mm, 40mm 23 mm
