Bodo Ehmann 8260 Series Plastic Junction Box, IP20, 5 Terminals, 130.4 mm, 112.3mm 26 mm
- RS Stock No.:
- 820-544
- Mfr. Part No.:
- 8260x0000
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
MYR87.64
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR87.64 |
*price indicative
- RS Stock No.:
- 820-544
- Mfr. Part No.:
- 8260x0000
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Junction Box | |
| Material | Plastic | |
| Length | 130.4mm | |
| Width | 112.3mm | |
| Height | 26mm | |
| IP Rating | IP20 | |
| Number of Terminals | 5 | |
| Hazardous Area Certification | No | |
| Cable Entry | Side | |
| Standards/Approvals | DIN EN 61535 | |
| Series | 8260 | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Junction Box | ||
Material Plastic | ||
Length 130.4mm | ||
Width 112.3mm | ||
Height 26mm | ||
IP Rating IP20 | ||
Number of Terminals 5 | ||
Hazardous Area Certification No | ||
Cable Entry Side | ||
Standards/Approvals DIN EN 61535 | ||
Series 8260 | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Cooker connection box is a robust, surface-mounted device designed for reliable electrical connections in various cooking appliances. It features VDE-certified terminals and safety measures to ensure secure operation.
Sturdy housing ensures durability and protection against environmental factors
Rated for a maximum current of 3x16A, suitable for multiple devices
Compliant with DIN standards for safe installation and operation
Equipped with strain relief for secure cable routing and reduced wear
