WISKA Junction Box, IP65, 110 mm, 110 mm
- RS Stock No.:
- 577-338
- Distrelec Article No.:
- 301-40-123
- Mfr. Part No.:
- 815N
- Manufacturer:
- WISKA
This image is representative of the product range
Subtotal (1 unit)*
MYR20.75
FREE delivery for orders over RM 500.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20.75 |
*price indicative
- RS Stock No.:
- 577-338
- Distrelec Article No.:
- 301-40-123
- Mfr. Part No.:
- 815N
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Junction Box | |
| Width | 110 mm | |
| Length | 110mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Junction Box | ||
Width 110 mm | ||
Length 110mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- WISKA Junction Box 110 mm, 110 mm
- Fibox Light Grey Polypropylene Junction Box 110 mm, 110 mm 49 mm
- Fibox Grey Polypropylene Junction Box 110 mm, 110 mm 49 mm
- Spelsberg Abox-i 060 Series Grey Polycarbonate Junction Box 0 Terminals 110 mm 67 mm
- WISKA Junction Box 85 mm, 85 mm
- WISKA Junction Box 160 mm, 120 mm
- WISKA Junction Box 380 mm, 300 mm
- WISKA Junction Box 320 mm, 135 mm
