- RS Stock No.:
- 236-1869
- Mfr. Part No.:
- BCS.PL
- Manufacturer:
- Facom
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR1,377.75
Units | Per Unit |
1 + | MYR1,377.75 |
- RS Stock No.:
- 236-1869
- Mfr. Part No.:
- BCS.PL
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom makes this jump starting cable which is 5.5 m in length.
5.5 m long jump starting cable
Specifications
Attribute | Value |
---|---|
Cable Length | 5.5m |