Eaton M30 Joystick Toggle Maintained, IP66, 0pA

Subtotal (1 unit)*

MYR460.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR460.24

*price indicative

RS Stock No.:
272-1341
Mfr. Part No.:
187078 M30C-FWRJS2H
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M30

Product Type

Joystick

Switch Technology

Maintained

IP Rating

IP66

Handle Type

Toggle

Switch Contact Current

0pA

Mechanical Life

100000Operations

Standards/Approvals

VDE 0660, IEC/EN 60947

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has chrome bezel colour and metal bezel material.

Shock resistance

Actuating force 5 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy