Schneider Electric XD2 Controller, IP66
- RS Stock No.:
- 866-252
- Mfr. Part No.:
- XD2PA22W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR816.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR816.98 |
*price indicative
- RS Stock No.:
- 866-252
- Mfr. Part No.:
- XD2PA22W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XD2 | |
| Product Type | Controller | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XD2 | ||
Product Type Controller | ||
IP Rating IP66 | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Complete joystick controller designed for precise operation in multiple directions, featuring a return position mechanism that enhances user experience in demanding environments.
Mounting diameter of 22 mm for adaptable installation
Rated insulation voltage of 500 V, ensuring operational safety
Electrical durability of 1,000,000 cycles guarantees long-lasting performance
IP66 rated, providing exceptional protection against dust and water
1
25
34
59
