Schneider Electric Harmony 9001K 4-Axis Controller Ball Grip Spring Return, IP66

Subtotal (1 unit)*

MYR2,152.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,152.70

*price indicative

RS Stock No.:
759-352
Mfr. Part No.:
9001K34
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony 9001K

Number of Axes

4

Product Type

Controller

Switch Technology

Spring Return

IP Rating

IP66

Handle Type

Ball Grip

Contact Material

Metal

Terminal Type

Latching

Standards/Approvals

UL 508

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
FR
The Schneider Electric Joystick controller designed for versatile applications, featuring a spring return with latch mechanism, ensuring precise control in various settings. This robust unit provides reliable, contactless operation across a broad range of conditions.

Operating temperature ranges from -25 to 70 °C, suitable for diverse environments

Metal bezel material ensures durability and longevity for rigorous use

Compact 30 mm mounting diameter fits standard panel cut-outs effortlessly

Meets various NEMA standards, ensuring optimal protection in multiple environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy