Sanyo 2SK3738-TL-E N-Channel JFET, 40 V, 3-Pin SMCP
- RS Stock No.:
- 663-9055P
- Mfr. Part No.:
- 2SK3738-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
MYR33.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 50 - 195 | MYR0.66 |
| 200 - 495 | MYR0.65 |
| 500 - 995 | MYR0.64 |
| 1000 + | MYR0.63 |
*price indicative
- RS Stock No.:
- 663-9055P
- Mfr. Part No.:
- 2SK3738-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Drain Source Voltage | 40 V | |
| Maximum Drain Gate Voltage | -40V | |
| Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | SMCP | |
| Pin Count | 3 | |
| Drain Gate On-Capacitance | 0.7pF | |
| Source Gate On-Capacitance | 1.7pF | |
| Dimensions | 1.6 x 0.8 x 0.75mm | |
| Width | 0.8mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Drain Source Voltage 40 V | ||
Maximum Drain Gate Voltage -40V | ||
Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type SMCP | ||
Pin Count 3 | ||
Drain Gate On-Capacitance 0.7pF | ||
Source Gate On-Capacitance 1.7pF | ||
Dimensions 1.6 x 0.8 x 0.75mm | ||
Width 0.8mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +150 °C | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
