Sioen Uk 079VA2PF9 Navy Jacket, M 1 EA

Subtotal (1 unit)*

MYR949.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR949.22

*price indicative

RS Stock No.:
265-8236
Mfr. Part No.:
079VA2PF9-M
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Size

M

Product Type

Jacket

Colour

Navy

Gender

Unisex

Hooded

No

Series

079VA2PF9

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk light and comfortable trouser that protect you from heat and metal splashes at the same time. This trouser is inherently flame-retardant, breathable and supple fabric with moisture-regulating properties, is exactly what you are looking for. It is anti-static, offers arc protection and is resistant to shrinking and pilling.

337


Closure by 1 hidden button / font fly with zip closure

2 inset pockets with flap

Elasticated waist

Knee pockets

Waistband with belt loops

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy