Regatta Professional Ladies Octagon II 3-Layer Softshell Jacket Navy, Waterproof, Windproof Softshell Jacket, 18 1 EA

Subtotal (1 unit)*

MYR196.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR196.80

*price indicative

RS Stock No.:
236-1788
Mfr. Part No.:
TRA689 744 18L
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Softshell Jacket

Size

18

Colour

Navy

Gender

Women

Outer Material

Softshell

Series

Ladies Octagon II 3-Layer Softshell Jacket

Standards/Approvals

No

Resistance Features

Waterproof, Windproof

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta OCTAGON II PRINTABLE 3 LAYER MEMBRANE SOFTSHELL has warm backed woven Softshell XPT waterproof and breathable. It has 2 zipped, 1 chest pocket and adjustable shockcord hem.

It's size is 18

It's colour is navy

3 layer membrane fabric

Wind resistant

Water repellent finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy