Regatta Professional Men's Arcola 3 Layer Softshell Jacket Black, Waterproof, Windproof Softshell Jacket, M 1 EA
- RS Stock No.:
- 236-1776
- Mfr. Part No.:
- TRA674 087 60
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
MYR310.09
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR310.09 |
*price indicative
- RS Stock No.:
- 236-1776
- Mfr. Part No.:
- TRA674 087 60
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | M | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Softshell | |
| Series | Men's Arcola 3 Layer Softshell Jacket | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof, Windproof | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size M | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Softshell | ||
Series Men's Arcola 3 Layer Softshell Jacket | ||
Standards/Approvals No | ||
Resistance Features Waterproof, Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta ARCOLA 3 LAYER MEMBRANE SOFTSHELL warm backed woven Softshell XPT waterproof and breathable 3 layer membrane fabric. It has 2 zipped lower pockets, 1 chest pocket and 1 zipped sleeve pocket.
It's size is M
It's colour is black
ATL durable Water repellent finish
Wind resistant
Inner zip guard
Related links
- Regatta Professional Men's Arcola 3 Layer Softshell Jacket Black Waterproof Softshell Jacket, XL 1 EA
- Regatta Professional Men's Octagon II 3-Layer Softshell Jacket Black Windproof Softshell Jacket, M 1 EA
- Regatta Professional Men's Octagon II 3-Layer Softshell Jacket Navy Windproof Softshell Jacket, S 1 EA
- Regatta Professional Men's Octagon II 3-Layer Softshell Jacket Black Windproof Softshell Jacket, XL 1 EA
- Regatta Professional Men's Octagon II 3-Layer Softshell Jacket Navy Waterproof Softshell Jacket, XL 1 EA
- Regatta Professional Men's Octagon II 3-Layer Softshell Jacket Navy Waterproof Softshell Jacket, L 1 EA
- Regatta Professional Men's Octagon II 3-Layer Softshell Jacket Navy Waterproof Softshell Jacket, 2XL 1 EA
- Regatta Professional Ladies Octagon II 3-Layer Softshell Jacket Navy Windproof Softshell Jacket, 16 1 EA
