Sioen Montreal Yellow, Lightweight Jacket, 2XL 1 EA
- RS Stock No.:
- 236-1759
- Mfr. Part No.:
- S4964/Y/2XL
- Manufacturer:
- Sioen
Subtotal (1 unit)*
MYR646.01
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR646.01 |
*price indicative
- RS Stock No.:
- 236-1759
- Mfr. Part No.:
- S4964/Y/2XL
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Yellow | |
| Gender | Unisex | |
| Outer Material | Polyamide | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | Montreal | |
| Standards/Approvals | No | |
| Resistance Features | Lightweight | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Yellow | ||
Gender Unisex | ||
Outer Material Polyamide | ||
Lining Material Polyester | ||
Hooded No | ||
Series Montreal | ||
Standards/Approvals No | ||
Resistance Features Lightweight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Sioen Flexothane Classic Montreal Waterproof Coverall is equipped with underarm ventilation and elastic wristband with sleeve constriction. The Dortmund is made of Flexothane Classic fabric. It has exceptionally long service life, it will protect you from wind and rain for years. The hood is concealed in the standing collar. It is Light weighted and ensures optimal wearing comfort.
It is available in Yellow
Easy to maintain
Machine washable
