Orn Avocet Earthpro Black, Breathable, Waterproof Jacket, 2XL 1 EA

Subtotal (1 unit)*

MYR450.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR450.13

*price indicative

RS Stock No.:
235-5651
Mfr. Part No.:
4688/B/2XL
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Jacket

Size

2XL

Colour

Black

Gender

Unisex

Outer Material

Recycled Polyester

Lining Material

Recycled Polyester

Hooded

Yes

Series

Avocet Earthpro

Resistance Features

Breathable, Waterproof

Standards/Approvals

No

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN

Orn Avocet EarthPro® Jacket (Recycled Polyester)


The Avocet EarthPro® jacket from Orn is a high-performance jacket made from recycled polyester. This durable work jacket features a breathable and waterproof design, making it ideal for use in a wide range of environments. For enhanced comfort and protection, the Avocet EarthPro® jacket also includes adjustable internal cuffs. Available in a variety of stylish colours and sizes, Avocet EarthPro® jacket’s from Orn feature three external pockets and a sporty multi-colour design with reflective piping along the shoulders. With an additional internal pocket, full length storm flap and detachable, adjustable hood the Avocet EarthPro® jacket is perfect for use outdoors.

Features and Benefits


High performance jacket with a durable design suitable for outdoor use

Waterproof and breathable design

Manufactured from recycled post-consumer polyester material offering a more environmentally friendly garment

Waterproof rating 10,000m

Breathability rating 3,000g/m2

Eye catching and stylish multi-colour design with contrasting side panels and reflective piping for enhanced visibility

Three external and one internal pocket

Internal elastane cuff with external adjuster offering user comfort and protection

Full length storm flap and adjustable, detachable hood for enhanced protection against elements

Adjustable hem for the perfect fit

Available in a variety of sizes and colours

Applications


With a fully breathable and waterproof design with hood, full length storm flap and reflective piping the Avocet EarthPro® jacket from Orn is perfect for outdoor use. The durable recycled polyester material provides great protection from outside elements, whilst the adjustable cuff and hem provide enhanced comfort.

Why Use Recycled Polyester?


Unlike traditional garments that use up a lot of natural resource and can have a negative impact on the environment, these garments are made from recycled polyester. This means that they are manufactured from recycled post-consumer plastic materials that would otherwise have gone to landfill. This helps to reduce harmful effects on the environment, whilst providing a more sustainable choice of garment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy