Delta Plus NORTHWOOD3 3 Black, Grey, Abrasion Resistant Work Jacket, 2XL 1 EA
- RS Stock No.:
- 230-5258
- Mfr. Part No.:
- NORT3NOXX
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR354.76
FREE delivery for orders over RM 150.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR354.76 |
*price indicative
- RS Stock No.:
- 230-5258
- Mfr. Part No.:
- NORT3NOXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 2XL | |
| Product Type | Work Jacket | |
| Colour | Black, Grey | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Taffeta | |
| Hooded | No | |
| Series | NORTHWOOD3 | |
| Standards/Approvals | CE, EN 343:2019, EN ISO 13688:2013 | |
| Resistance Features | Abrasion Resistant | |
| Number of Inside Pockets | 3 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 2XL | ||
Product Type Work Jacket | ||
Colour Black, Grey | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Taffeta | ||
Hooded No | ||
Series NORTHWOOD3 | ||
Standards/Approvals CE, EN 343:2019, EN ISO 13688:2013 | ||
Resistance Features Abrasion Resistant | ||
Number of Inside Pockets 3 | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Warm padded jacket. Waterproof seams. 7 pockets.
Polyurethane-coated Oxford polyester fabric.
Quilted polyester Taffeta lining.
Decorative retro-reflective piping on the back
Fleece lined collar : comfort wear for optimised cold protection
Waterproof fabric
WP: 3000
Related links
- Delta Plus NORTHWOOD3 3 Black Abrasion Resistant Work Jacket, L 1 EA
- Delta Plus NAGOYA2 2 Black Abrasion Resistant Work Jacket Zip, 2XL 1 EA
- Delta Plus NAGOYA2 2 Black Abrasion Resistant Work Jacket Zip, M 1 EA
- Delta Plus NAGOYA2 2 Black Abrasion Resistant Work Jacket Zip, L 1 EA
- Delta Plus NAGOYA2 2 Black Abrasion Resistant Work Jacket Zip, XL 1 EA
- Delta Plus NAGOYA2 2 Black White Abrasion Resistant Work Jacket Zip, 2XL 1 EA
- Delta Plus NAGOYA2 2 Grey Abrasion Resistant Work Jacket Zip, 3XL 1 EA
- Delta Plus NAGOYA2 2 Grey Abrasion Resistant Work Jacket Zipper, S 1 EA
