Delta Plus MYSEN2 2 Black, Green, White, Yellow Softshell Jacket, S 1 EA
- RS Stock No.:
- 230-4818
- Mfr. Part No.:
- MYSE2GNPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR293.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR293.09 |
*price indicative
- RS Stock No.:
- 230-4818
- Mfr. Part No.:
- MYSE2GNPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | S | |
| Product Type | Softshell Jacket | |
| Colour | Black, Green, White, Yellow | |
| Gender | Men | |
| Outer Material | 6% Elastane, 94% Polyester | |
| Hooded | No | |
| Series | MYSEN2 | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size S | ||
Product Type Softshell Jacket | ||
Colour Black, Green, White, Yellow | ||
Gender Men | ||
Outer Material 6% Elastane, 94% Polyester | ||
Hooded No | ||
Series MYSEN2 | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SOFTSHELL JACKET 96% POLYESTER 4% ELASTHANE - REMOVABLE SLEEVES;Delta Plus Jacket, MACH 2 range. Fastening with zip under storm flap. Bottom of sleeves with bias finishing. 5 pockets.
Softshell fabric 96% polyester 4% elastane.
Related links
- Delta Plus MYSEN2 1 Black White 2XL 1 EA
- Delta Plus MYSEN2 2 Black Yellow 3XL 1 EA
- Delta Plus MYSEN2 2 Black S 1 EA
- Delta Plus LULEA2 2 Black White Water Repellent Softshell Jacket Zipper, S 1 EA
- Delta Plus MYSEN2 2 Yellow Green XL 1 EA
- Delta Plus MYSEN2 2 Black M 1 EA
- Delta Plus MYSEN2 2 Black 3XL 1 EA
- Delta Plus MYSEN2 2 Black 2XL 1 EA
