Delta Plus MOOVE 3 Navy, Orange, Windproof Jacket, XL 1 EA
- RS Stock No.:
- 218-2953
- Mfr. Part No.:
- MOOVEMOXG
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR380.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR380.06 |
*price indicative
- RS Stock No.:
- 218-2953
- Mfr. Part No.:
- MOOVEMOXG
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Navy, Orange | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Taffeta | |
| Hooded | No | |
| Series | MOOVE | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 3 | |
| Standards/Approvals | CE, EN 343:2019, EN ISO 13688:2013 | |
| Resistance Features | Windproof | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XL | ||
Product Type Jacket | ||
Colour Navy, Orange | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Taffeta | ||
Hooded No | ||
Series MOOVE | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 3 | ||
Standards/Approvals CE, EN 343:2019, EN ISO 13688:2013 | ||
Resistance Features Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Bi-material jacket. Fastening zip under storm flap. Fixed hood. Knitted cuffs. 5 pockets.
Quilted polyurethane-coated Ripstop polyamide fabric. 2 laminated layers Polyester taffeta lining
Related links
- Delta Plus MOOVE 3 Navy Windproof Jacket, M 1 EA
- Delta Plus MOOVE 3 Navy Windproof Jacket, 2XL 1 EA
- Delta Plus MOOVE 3 Navy Windproof Jacket, S 1 EA
- Delta Plus MOOVE 3 Navy L 1 EA
- MOLINEL WIND - 0842 Navy Windproof Jacket, XL 1 EA
- Portwest MV72 Navy Breathable Windproof Jacket Zipper Under Storm Flap, XL 1 EA
- Delta Plus MOOVEGO 1 Grey Windproof Bomber Jacket Zipper, XL 1 EA
- Delta Plus ISOLA2 3 Navy XL 1 EA
