Delta Plus EN400 Dark Navy, Blue, Waterproof Rain Suit Zipper Under Storm Flap, L 1 EA

Subtotal (1 unit)*

MYR95.91

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR95.91

*price indicative

RS Stock No.:
215-2417
Mfr. Part No.:
EN400MAGT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

L

Product Type

Rain Suit

Colour

Dark Navy, Blue

Gender

Men

Hooded

No

Series

EN400

Standards/Approvals

CE, EN ISO 13688:2013, EN 343:2003

Resistance Features

Waterproof

Number of Outer Pockets

2

Closure Type

Zipper Under Storm Flap

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus designed rain jacket and trousers. Waterproof seams. Fastening with zip under storm flap. Fixed hood. Raglan sleeves. Adjustable cuffs with press-studs. 2 pockets. Elasticated waist. Adjustable bottom of legs with press-studs. 2 hand slits.

PVC-coated polyester fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy