Helly Hansen Chelsea Evolution Black, Windproof, Waterproof Mid Layer Jacket Zipper, L 1 EA
- RS Stock No.:
- 201-1360
- Mfr. Part No.:
- 72146_990-L
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
MYR593.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR593.45 |
*price indicative
- RS Stock No.:
- 201-1360
- Mfr. Part No.:
- 72146_990-L
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | L | |
| Product Type | Mid Layer Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester, Cotton | |
| Hooded | No | |
| Series | Chelsea Evolution | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Windproof, Waterproof | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size L | ||
Product Type Mid Layer Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester, Cotton | ||
Hooded No | ||
Series Chelsea Evolution | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Number of Outer Pockets 2 | ||
Resistance Features Windproof, Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Chelsea Evolution Stretch exceeds the expectations of a midlayer. The brushed inside fabric in combination with a slick outer fabric creates an exceptionally functional and comfortable product for daily usage.
YKK front zipper with chin protector
Hand pockets with YKK zipper
Hand pockets with brushed lining
Articulated sleeves for optimal mobility
Adjustable hem with elastic draw cord
Related links
- Helly Hansen Chelsea Evolution Black Waterproof Mid Layer Jacket Zipper, XL 1 EA
- Helly Hansen Chelsea Evolution Black Windproof Mid Layer Jacket Zipper, S 1 EA
- Helly Hansen Chelsea Evolution Black Windproof Mid Layer Jacket Zipper, M 1 EA
- Helly Hansen Chelsea Evolution Black Polartec Unisex Zipper Zip Hoodie L
- Helly Hansen AKER 1 Navy Mid Layer Jacket YKK Zip, L 1 EA
- Helly Hansen Tech Melange Grey Mid Layer Jacket Front Zip, L 1 EA
- Helly Hansen Tech Black Mid Layer Jacket Front Zip, L 1 EA
- Helly Hansen Tech Navy Mid Layer Jacket Front Zip, L 1 EA
