MOLINEL 1056 Grey, Abrasion Resistant Jacket Zip, L 1 EA

N

This image is representative of the product range

Subtotal (1 unit)*

MYR270.98

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR270.98

*price indicative

RS Stock No.:
840-991
Mfr. Part No.:
10562668158 TL
Manufacturer:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Size

L

Product Type

Jacket

Colour

Grey

Gender

Unisex

Outer Material

Cordura, Cotton, Polyester

Hooded

No

Series

1056

Number of Outer Pockets

3

Resistance Features

Abrasion Resistant

Closure Type

Zip

Standards/Approvals

EN 15797

RoHS Status: Exempt

COO (Country of Origin):
MG
The Molinel blouson teddy is a premium protective jacket designed for extreme comfort and durability in industrial environments.

Stretch ultra-resistant fabric ensures durability and extreme comfort

Designed for industrial washing, adhering to ISO 15797 standards

Exclusive bi-colour design adds a modern flair

Features a ribbed teddy collar for added warmth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy