MOLINEL 1040 Navy, Stretch Jacket Zip, S 1 EA
- RS Stock No.:
- 840-973
- Mfr. Part No.:
- 10403241184 TS
- Manufacturer:
- MOLINEL
N
This image is representative of the product range
Subtotal (1 unit)*
MYR226.99
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR226.99 |
*price indicative
- RS Stock No.:
- 840-973
- Mfr. Part No.:
- 10403241184 TS
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | 34% Cotton, Recycled Polyester | |
| Hooded | No | |
| Series | 1040 | |
| Closure Type | Zip | |
| Resistance Features | Stretch | |
| Standards/Approvals | EN 15797 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Jacket | ||
Size S | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material 34% Cotton, Recycled Polyester | ||
Hooded No | ||
Series 1040 | ||
Closure Type Zip | ||
Resistance Features Stretch | ||
Standards/Approvals EN 15797 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Molinel jacket designed for both comfort and style. It MADE from recycled materials, it ensures eco-friendliness while offering excellent protection against the elements.
Two zipped lower pockets and one chest pocket for convenient storage
Semi-elasticated cuffs and waist for a comfortable fit
