Engel Workwear 1129-159 1 Black, Grey, Waterproof Jacket Front Zip, S 1 EA

N

This image is representative of the product range

Subtotal (1 unit)*

MYR807.40

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR807.40

*price indicative

RS Stock No.:
839-658
Mfr. Part No.:
1129-159-2079-S
Manufacturer:
Engel Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Engel Workwear

Product Type

Jacket

Size

S

Colour

Black, Grey

Gender

Men

Outer Material

100% Polyester

Hooded

Yes

Series

1129-159

Number of Outer Pockets

2

Number of Inside Pockets

1

Resistance Features

Waterproof

Standards/Approvals

OEKO-TEX

Closure Type

Front Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The Engel Workwear Shell jacket is designed with a focus on functionality and comfort. It is MADE of Ripstop with mechanical stretch for increased mobility. The jacket is both water and windproof and has taped seams for extra protection. For increased comfort, the jacket has a soft and wind-protective inner collar.

Waterproof and breathable with taped seams

Ripstop with mechanical stretch for increased flexibility

Soft, wind-protective inner collar for enhanced comfort

Detachable and adjustable hood for flexibility

Concealed front zipper with narrow placket closure to avoid scratches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy