ProGARM 9505F 1 Grey, Arc Flash Protection Jacket Zip, 22 1 EA
- RS Stock No.:
- 690-023
- Mfr. Part No.:
- 9505F-GRY-22
- Manufacturer:
- ProGARM
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,363.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,363.44 |
*price indicative
- RS Stock No.:
- 690-023
- Mfr. Part No.:
- 9505F-GRY-22
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Jacket | |
| Size | 22 | |
| Colour | Grey | |
| Gender | Women | |
| Hooded | No | |
| Series | 9505F | |
| Standards/Approvals | EN ISO 11612 | |
| Closure Type | Zip | |
| Resistance Features | Arc Flash Protection | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Jacket | ||
Size 22 | ||
Colour Grey | ||
Gender Women | ||
Hooded No | ||
Series 9505F | ||
Standards/Approvals EN ISO 11612 | ||
Closure Type Zip | ||
Resistance Features Arc Flash Protection | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Grey workwear garment is designed specifically to meet the rigorous demands of professionals operating in hazardous environments. This product seamlessly combines protection and comfort, ensuring that users can perform at their best without compromising on safety. Crafted from high-quality materials, the garment provides exceptional durability and resilience, making it suitable for a variety of work conditions. With a focus on functionality, it incorporates features that enhance mobility and accessibility, allowing for ease of movement throughout the workday.
Made from high-quality, Durable materials for longevity
Designed to provide maximum protection in hazardous work environments
Ergonomically tailored for enhanced mobility and ease of movement
Features reflective elements for increased visibility and safety
Incorporates well-placed pockets for practical storage solutions
Designed to be comfortable for extended wear throughout the working day
Easy to care for, ensuring maintenance remains hassle-free
