Fristads 4180 FSS Dark Navy, Neon Yellow, Flame Resistant Jacket Zipper, M 1 EA
- RS Stock No.:
- 688-985
- Mfr. Part No.:
- 300487-557-406
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
MYR1,528.78
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,528.78 |
*price indicative
- RS Stock No.:
- 688-985
- Mfr. Part No.:
- 300487-557-406
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Dark Navy, Neon Yellow | |
| Gender | Men | |
| Outer Material | 1% Anti-Static Fibre | |
| Hooded | No | |
| Series | 4180 FSS | |
| Standards/Approvals | EN 1149-5 | |
| Resistance Features | Flame Resistant | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Jacket | ||
Size M | ||
Colour Dark Navy, Neon Yellow | ||
Gender Men | ||
Outer Material 1% Anti-Static Fibre | ||
Hooded No | ||
Series 4180 FSS | ||
Standards/Approvals EN 1149-5 | ||
Resistance Features Flame Resistant | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Stretch Jacket is designed to provide exceptional protection and comfort for those working in demanding environments. Crafted from softshell stretch material, this jacket is both windproof and water-repellent, offering reliable performance against the elements. Its thoughtful design features a front placket with a complete zip for full coverage and a concealed snap fastening for an enhanced fit. The jacket is well-equipped with a chest pocket and two front pockets, each featuring concealed zips to keep your essentials secure. Added benefits include concealed ventilation openings at the upper back and an adjustable bottom for a personalised fit, ensuring you stay comfortable throughout your tasks.
Front placket with zip and concealed snap fastening for a secure fit
Chest pocket and two front pockets with concealed zips for secure storage
Adjustable bottom with concealed snap fastening for a tailored look
Inherent flame protection meeting EN safety standards
Certified PFAS free and with OEKO TEX certification
Related links
- Fristads 4180 FSS Dark Navy Flame Resistant Jacket Zipper, S 1 EA
- Fristads 4180 FSS Dark Navy Flame Resistant Jacket Zipper, L 1 EA
- Fristads 4180 FSS Dark Navy Flame Resistant Jacket Zipper, XL 1 EA
- Fristads 4180 FSS Dark Navy Flame Resistant Jacket Zipper, 3XL 1 EA
- Fristads 4180 FSS Dark Navy Flame Resistant Jacket Zipper, 2XL 1 EA
- Fristads 4180 FSS Dark Navy Flame Resistant Jacket Zipper, 4XL 1 EA
- Fristads Flamestat Navy M
- Fristads Flamestat Navy XL
