Roots RO1502 Navy, Flame Retardant Jacket Zipper, XL 1 EA
- RS Stock No.:
- 108-967
- Mfr. Part No.:
- RO150202 - XL
- Manufacturer:
- Roots
Subtotal (1 unit)*
MYR234.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR234.49 |
*price indicative
- RS Stock No.:
- 108-967
- Mfr. Part No.:
- RO150202 - XL
- Manufacturer:
- Roots
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roots | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Series | RO1502 | |
| Standards/Approvals | EN 340:2003 | |
| Resistance Features | Flame Retardant | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Roots | ||
Size XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Series RO1502 | ||
Standards/Approvals EN 340:2003 | ||
Resistance Features Flame Retardant | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roots flame retardant jacket / liner for use with the stormbuster and multi protector all weather ranges.
100% PES
Central YKK zipper
Triple stitched
Related links
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, XL 1 EA
- Sioen Uk S101 Navy Flame Retardant Jacket Zipper, XL 1 EA
- DMD 04502MRPHV Marine Chemical Resistant Waterproof Jacket Zipper, XL 1 EA
- Roots RO1501 Black Jacket Zipper, XL 1 EA
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, L 1 EA
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, 3XL 1 EA
- Portwest FR35 1 Navy XL 1 EA
- Coverguard 5PIK12 Navy Heat Resistant Jacket Zipper, 2XL 1 EA
