Alsico MJ30 Black, Convoy Grey, Navy, Royal Blue Jacket Concealed, 2XL 1 EA
- RS Stock No.:
- 106-373
- Mfr. Part No.:
- MJ30 XXL
- Manufacturer:
- Alsico
Subtotal (1 unit)*
MYR138.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR138.63 |
*price indicative
- RS Stock No.:
- 106-373
- Mfr. Part No.:
- MJ30 XXL
- Manufacturer:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black, Convoy Grey, Navy, Royal Blue | |
| Gender | Unisex | |
| Outer Material | Cotton, Polyester | |
| Series | MJ30 | |
| Number of Outer Pockets | 4 | |
| Closure Type | Concealed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black, Convoy Grey, Navy, Royal Blue | ||
Gender Unisex | ||
Outer Material Cotton, Polyester | ||
Series MJ30 | ||
Number of Outer Pockets 4 | ||
Closure Type Concealed | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Alsico Stud Jacket includes concealed stud front fastening, two breast pockets with stud-fastened flaps, front and back shoulder yokes. It is crafted from 65% polyester and 35% cotton fabric.
Two lower set in pockets
Side waist elastication
Action back for improved ease of movement
245gsm
Related links
- Alsico MJ30 Black Navy S/4XL 1 EA
- Alsico MJ30 Convoy Grey Black 3XL 1 EA
- Alsico MJ30 Royal Blue Convoy Grey S 1 EA
- Alsico Royal Blue Reusable, 2XL
- Alsico MJ30 Black Work Jacket, 4XL
- Alsico MJ30 Black Work Jacket, XL
- Payperwear MEMORY Royal Blue 2XL 1 EA
- Regatta Professional TRA600 Royal Blue Water Repellent 2XL 1 EA
