RS PRO Jack Connector 3.5 mm Panel Mount Female Mono Type Jack Socket Solder Tag

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

MYR11.62

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR11.62-
5 - 9MYR10.955%
10 +MYR10.638%

*price indicative

RS Stock No.:
276-5916
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jack Connector

Size

3.5 mm

Mount Type

Panel Mount

Sub Type

Mono Type Jack Socket

Termination Type

Solder Tag

Orientation

Right Angle

Connector Gender

Female

Contact Plating

Tin

Housing Material

PBT

Colour

Green

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Silver Nickel Alloy

Series

RS PRO

COO (Country of Origin):
GB

RS PRO 3.5mm Mono Jack


Introducing the RS PRO 3.5mm Mono Jack Sockets – your gateway to reliable audio connections. Crafted for durability and precision, these mono jacks deliver a stable and clear signal transmission. With a sleek design and secure solder tags, installation is quick and easy. Whether you're a professional or an audio enthusiast, elevate your sound experience with the trusted performance of RS PRO 3.5mm Mono Jack Sockets. It's time to amplify your audio with confidence. These jack sockets are available in six different colour options to provide easy identification in complex audio set ups.

Features and Benefits


  • Panel mounted design for easy and convenient installation in audio equipment

  • With six different colour options to allow for colour coding meaning quick and easy identification in complex audio set ups

  • Solder tags provide a reliable and sturdy connection for stable audio signals

  • Constructed from durable materials this ensures longevity for your component

  • Supplied with nut to ensure a stable connection in various environments

  • Applications


    Mono jack sockets are used to transmit a single channel of audio and are used extensively in the music industry to connect instruments like guitars, basses, keyboards and microphones to amplifiers and audio interfaces. The simplicity and effectiveness make them a first-choice component for transmitting mono audio signals in a variety of setups such as public address systems and broadcasting. Found in devices such as audio interfaces, headphones, instruments, and amplifiers. Due to the ease of use and installation you will find mono jacks installed from lecture halls to auditoriums to home DIY set ups. The term "jack" is sometimes used interchangeably with "plug," which refers to the male connector that is inserted into the jack socket. Jacks provide a stable, consistent and clear audio signal transmission for high quality sound output.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy