Amphenol Industrial Jack Connector 1/4 in Cable Male 3 Phone Plug, 10A Solder

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save MYR262.40

View bulk pricing options

Subtotal (1 box of 100 units)*

MYR2,755.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
100 - 100MYR27.55MYR2,755.00-
200 - 400MYR26.238MYR2,623.80MYR262.40
500 - 900MYR25.188MYR2,518.80MYR1,181.00
1000 +MYR24.27MYR2,427.00MYR3,280.00

*price indicative

RS Stock No.:
261-7839
Mfr. Part No.:
ACPS-KN
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Jack Connector

Size

1/4 in

Current

10A

Mount Type

Cable

Termination Type

Solder

Number of Ways

3

Sub Type

Phone Plug

Orientation

Straight

Connector Gender

Male

Housing Material

Zinc

Colour

Black

Contact Gender

Male

Series

M

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Audio M series II Musician range phone plug connectors are designed to satisfy the needs of the manufacturer and the end user. These connectors are a solid performing general use plug, that offers different features and benefits and the most suitable type will be determined by the application, budget and personal choice.

AX Series inspired shell design

Stereo type

Precision machined contacts

Flexible grommet cable protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy