Tasker Jack Plug & Socket
- RS Stock No.:
- 555-028
- Distrelec Article No.:
- 303-16-847
- Mfr. Part No.:
- TK123PSF
- Manufacturer:
- Tasker
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR89.65
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR89.65 |
| 10 + | MYR82.47 |
*price indicative
- RS Stock No.:
- 555-028
- Distrelec Article No.:
- 303-16-847
- Mfr. Part No.:
- TK123PSF
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Jack Plug & Socket | |
| Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Series | TK | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Jack Plug & Socket | ||
Colour Yellow | ||
Standards/Approvals RoHS | ||
Series TK | ||
- COO (Country of Origin):
- IT
Related links
- Tasker Jack Plug & Socket
- Tasker Jack Plug & Socket PCB Male
- Tasker Jack Plug & Socket PCB
- Neutrik Jack Plug & Socket
- Molex Jack Plug & Socket Female
- Switchcraft Jack Plug & Socket 6.35 mm Panel Female 3 Stereo, 1A PC Pin
- Re-An Products Jack Connector 1/4 in Cable Male Mono Jack Plug
- RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo Jack Plug, 1A
