Tasker Jack Plug & Socket PCB
- RS Stock No.:
- 430-220
- Distrelec Article No.:
- 303-10-646
- Mfr. Part No.:
- TK080
- Manufacturer:
- Tasker
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR58.44
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR58.44 |
| 10 - 24 | MYR53.74 |
| 25 + | MYR47.35 |
*price indicative
- RS Stock No.:
- 430-220
- Distrelec Article No.:
- 303-10-646
- Mfr. Part No.:
- TK080
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Jack Plug & Socket | |
| Mount Type | PCB | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | TK | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Jack Plug & Socket | ||
Mount Type PCB | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Series TK | ||
- COO (Country of Origin):
- IT
Related links
- Tasker Jack Plug & Socket PCB
- Tasker Jack Plug & Socket PCB Male
- Tasker Jack Plug & Socket
- Neutrik Jack Plug & Socket
- Molex Jack Plug & Socket Female
- Switchcraft Jack Plug & Socket 6.35 mm Panel Female 3 Stereo, 1A PC Pin
- Lumberg Jack Socket 3.5 mm Surface Mount Female 4 Socket, 1A PCB
- RND Jack Socket 3.5 mm Panel 500mA PCB
