Tasker Jack Plug & Socket

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR86.60

View bulk pricing options

Subtotal (1 unit)*

MYR108.49

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR108.49-
10 +MYR99.83MYR86.60

*price indicative

RS Stock No.:
430-208
Distrelec Article No.:
303-16-845
Mfr. Part No.:
TK113PSF
Manufacturer:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

Jack Plug & Socket

Colour

Brown

Series

TK

Standards/Approvals

RoHS

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy