Amphenol NEXUS Technologies Jack Connector Panel Mount Female Airborne Jack
- RS Stock No.:
- 232-252
- Mfr. Part No.:
- TJS-102
- Manufacturer:
- Amphenol NEXUS Technologies
Subtotal (1 unit)*
MYR404.83
FREE delivery for orders over RM 150.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR404.83 |
*price indicative
- RS Stock No.:
- 232-252
- Mfr. Part No.:
- TJS-102
- Manufacturer:
- Amphenol NEXUS Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Product Type | Jack Connector | |
| Mount Type | Panel Mount | |
| Sub Type | Airborne Jack | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Product Type Jack Connector | ||
Mount Type Panel Mount | ||
Sub Type Airborne Jack | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Amphenol NEXUS Technologies Telephone Jack Switch has 4 conductors and is designed for ruggedized commercial or military applications. It has an overall width of 1.625 inch, an overall height of 2.156 inch, and an overall length of 2.359 inch. The contact diameter is .285 inch. The contact resistance is less than or equal to .02 ohms, while the insulation resistance is greater than or equal to 1,000 mega ohms. The dielectric withstanding voltage (RMS) is greater than or equal to 500 V. The maximum insertion force is 13 lb., and the withdrawal force ranges from 6 to 10 lb.
Shell Material Plastic
Contact Material Nickel Plated Beryllium Copper
Solder Contact Terminals Pre-tinned over Nickel Plating
Related links
- Amphenol NEXUS Technologies Jack Connector Panel Mount Female Stereo Jack
- Amphenol NEXUS Technologies Jack Connector Female Microphone Jack
- Amphenol NEXUS Technologies Jack Connector 1/4 in Panel Mount Female Phone Plug
- Amphenol NEXUS Technologies Jack Connector Female Telephone Jack
- Amphenol NEXUS Technologies Jack Connector Male Telephone Plug
- Amphenol NEXUS Technologies Jack Connector Flange Female Telephone Plug
- Amphenol NEXUS Technologies Jack Connector Female Telephone Plug
- Amphenol NEXUS Technologies Jack Connector Male Microphone Plug
