SFH 4715A ams OSRAM OSLON Black 860 nm IR LED Reel Surface package

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR18.58

Add to Basket
Select or type quantity
Last RS stock
  • Final 242 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
2 - 148MYR9.29MYR18.58-
150 - 298MYR9.01MYR18.023%
300 +MYR8.735MYR17.475%

*price indicative

Packaging Options:
RS Stock No.:
829-5506
Mfr. Part No.:
SFH 4715A
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

860nm

Package Type

Reel

Radiant Flux

770mW

Packaging

Reel

Radiant Intensity

415mW/sr

Mount Type

Surface

Angle of Half Intensity

45°

Number of LEDs

1

Number of Pins

4

Lens Shape

Dome

Series

OSLON Black

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

OSRAM IR OSLON Black Series IR LEDs


The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night vision systems, touch screens and machine vision systems.

High efficiency IR light source

Compact SMT package with integrated lens suitable for dense clustering

Low thermal resistance

Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)

Active chip area: 1mm²

Maximum forward current rating: 1A

Emission angle: 45° or 75°

Lifetime up to 50000 hours

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy