ILH-L9725-01-SC201-WIR200. Intelligent LED Solutions L9726 900 nm IR LED PLCC Surface package
- RS Stock No.:
- 209-7974
- Mfr. Part No.:
- ILH-L9725-01-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save MYR11.30
View bulk pricing optionsSubtotal (1 unit)*
MYR75.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR75.25 | - |
| 5 - 9 | MYR72.99 | MYR11.30 |
| 10 - 24 | MYR70.73 | MYR45.20 |
| 25 - 49 | MYR69.22 | MYR150.75 |
| 50 + | MYR67.72 | MYR376.50 |
*price indicative
- RS Stock No.:
- 209-7974
- Mfr. Part No.:
- ILH-L9725-01-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 900nm | |
| Product Type | IR LED | |
| Package Type | PLCC | |
| Radiant Flux | 20mW | |
| Packaging | Reel | |
| Radiant Intensity | 15mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Series | L9726 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 900nm | ||
Product Type IR LED | ||
Package Type PLCC | ||
Radiant Flux 20mW | ||
Packaging Reel | ||
Radiant Intensity 15mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Series L9726 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions, 1 LED PowerStar, using 1 900nm PLCC-2 near IR emitter LED from Hamamatsu, supplied with 200mm wires as standard.
High radiant output power
Compact / surface mount type package
Size (L x W x H): 20mm x 20mm x 3.85mm
High output
Related links
- ILH-8MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED Screw package
- ILH-7MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 855 nm IR LED Surface package
- ILH-5MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Screw package
- ILH-7MC1-95NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Surface package
- ILH-5MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar Screw package
- ILH-6MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar
- ILH-8MC1-95NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package
- ILH-6MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package
