ILR-IO12-94SL-SC201-WIR200. Intelligent LED Solutions ILR-IO12 940 nm IR LED Surface package
- RS Stock No.:
- 150-1927
- Distrelec Article No.:
- 302-04-820
- Mfr. Part No.:
- ILR-IO12-94SL-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 150-1927
- Distrelec Article No.:
- 302-04-820
- Mfr. Part No.:
- ILR-IO12-94SL-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Mount Type | Surface | |
| Angle of Half Intensity | 45° | |
| Number of LEDs | 12 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | ILR-IO12 | |
| Maximum Supply Voltage | 33V | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Mount Type Surface | ||
Angle of Half Intensity 45° | ||
Number of LEDs 12 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series ILR-IO12 | ||
Maximum Supply Voltage 33V | ||
- COO (Country of Origin):
- GB
At the heart of each MiniFlood are 12 OSRAM IR OSLON® Black Series LED, which is todays smallest infrared LED with more than one watt of optical power. The small package with an integrated lens allows superior and compact arrangements of very high power density. MiniFloods are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.
Up to 100,000 hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Secondary Lenses can be fitted
Suitable Heat Sinks available
Matching Power Supply available
MiniFloods can be linked together to produce longer chains
Current range 100 to 1,000mA - can be pulsed up to 5 Amps
