SFH 47278CS A01-CA1CB1 ams OSRAM OSLON Black 950 nm LED Tape & Reel Surface Mount package
- RS Stock No.:
- 847-932
- Mfr. Part No.:
- SFH 47278CS A01-CA1CB1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR18.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | MYR18.91 | - |
| 10 - 24 | MYR15.86 | 16% |
| 25 - 99 | MYR11.72 | 38% |
| 100 - 499 | MYR8.33 | 55% |
| 500 + | MYR8.14 | 56% |
*price indicative
- RS Stock No.:
- 847-932
- Mfr. Part No.:
- SFH 47278CS A01-CA1CB1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| Peak Wavelength | 950nm | |
| Package Type | Tape & Reel | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Number of LEDs | 1 | |
| Number of Pins | 3 | |
| Lens Shape | Dome | |
| Series | OSLON Black | |
| Standards/Approvals | None | |
| Maximum Supply Voltage | 3.35V | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
Peak Wavelength 950nm | ||
Package Type Tape & Reel | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Number of LEDs 1 | ||
Number of Pins 3 | ||
Lens Shape Dome | ||
Series OSLON Black | ||
Standards/Approvals None | ||
Maximum Supply Voltage 3.35V | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The ams OSRAM high-power infrared LED designed for in-cabin sensing applications that enhance vehicle safety and user experience. Its exceptional efficiency makes it Ideal for monitoring tasks.
AEC-Q102 Qualified to ensure reliability in automotive applications
ESD protection of up to 8 kV adds resilience against static discharge
Optimised for high current Pulse operation, enhancing performance
Related links
- SFH 4726CS A01-CA1CB1 ams OSRAM OSLON Black 950 nm LED Tape & Reel Surface Mount package
- SFH 4728CS A01-FA2FB2 ams OSRAM OSLON Black 950 nm LED Tape & Reel Surface Mount package
- SFH 4722CS A01-FA1FB1 ams OSRAM OSLON Black 950 nm LED Tape & Reel Surface Mount package
- ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 47278BS A01-CA1CB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 4726BS A01-CA1CB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 4722BS A01-FA1FB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 4725BS A01-EA2EB2 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
