SFH 4043B-P2Q2-21 ams OSRAM 940 nm LED Black Dome Lens Reflow Soldering package
- RS Stock No.:
- 841-065
- Mfr. Part No.:
- SFH 4043B-P2Q2-21
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR8.25
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR2.12
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,969 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR2.12 | - |
| 25 - 99 | MYR1.79 | MYR8.25 |
| 100 - 499 | MYR1.30 | MYR82.00 |
| 500 - 999 | MYR0.98 | MYR570.00 |
| 1000 + | MYR0.90 | MYR1,220.00 |
*price indicative
- RS Stock No.:
- 841-065
- Mfr. Part No.:
- SFH 4043B-P2Q2-21
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| Peak Wavelength | 940nm | |
| Package Type | Black Dome Lens | |
| Radiant Flux | 50mW | |
| Packaging | Tape and Reel | |
| Radiant Intensity | 9mW/sr | |
| Mount Type | Reflow Soldering | |
| Angle of Half Intensity | 70° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| LED Material | Thin Film | |
| Standards/Approvals | IEC 62471:2006 Exempt risk group | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
Peak Wavelength 940nm | ||
Package Type Black Dome Lens | ||
Radiant Flux 50mW | ||
Packaging Tape and Reel | ||
Radiant Intensity 9mW/sr | ||
Mount Type Reflow Soldering | ||
Angle of Half Intensity 70° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
LED Material Thin Film | ||
Standards/Approvals IEC 62471:2006 Exempt risk group | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- TW
The ams OSRAM Infrared emitter offers Advanced capabilities for IR applications, providing brighter illumination and longer battery life. Its Compact design allows for nearly invisible integration in modern devices.
Powered by innovative Thinfilm IR technology for superior efficiency
Compact dimensions of 1.0 mm x 0.5 mm x 0.45 mm enhance design flexibility
Achieves radiant intensity of 9 mW/sr under specified conditions
ESD withstand voltage rated at 2 kV according to industry standards
Related links
- SFH 4043B-P2Q2-22 ams OSRAM 940 nm LED Black Dome Lens Reflow Soldering package
- SFH 4043B ams OSRAM 940 nm LED Black Dome Lens Reflow Soldering package
- SFH 4053B ams OSRAM 860 nm LED R Reflow Soldering package
- ams OSRAM OSLON P1616 940 nm IR LED Surface package
- ams OSRAM SFH 2703H 400 to 1100 nm Silicon PIN Photodiode, Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2704AH 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2706H 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2704H 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
