SFH 7061 ams OSRAM SFH 950 nm Proximity Sensor Tape & Reel Surface Mount package
- RS Stock No.:
- 765-447
- Mfr. Part No.:
- SFH 7061
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR4.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3,000 unit(s) shipping from 29 September 2026
- Plus 3,000 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | MYR4.82 |
| 25 - 99 | MYR3.19 |
| 100 - 499 | MYR2.32 |
| 500 + | MYR1.44 |
*price indicative
- RS Stock No.:
- 765-447
- Mfr. Part No.:
- SFH 7061
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | Proximity Sensor | |
| Package Type | Tape & Reel | |
| Radiant Flux | 5.6mW | |
| Radiant Intensity | 2mW | |
| Packaging | 3000 pieces | |
| Mount Type | Surface Mount | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 8 | |
| Lens Shape | Rectangular | |
| Series | SFH | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type Proximity Sensor | ||
Package Type Tape & Reel | ||
Radiant Flux 5.6mW | ||
Radiant Intensity 2mW | ||
Packaging 3000 pieces | ||
Mount Type Surface Mount | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 8 | ||
Lens Shape Rectangular | ||
Series SFH | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ams OSRAM Ultra-slim and small Optical Frontend (OFE) sensor for Optical Force Sensing (OFS). The device integrates an infrared emitter (940 nm IR LED), a photo diode (sensitive to 940nm), as well as a light barrier to Block optical crosstalk in a tiny 1.8 x 1.0 x 0.5mm package.
Multi chip package featuring 1 emitter and one detector
Light Barrier to Block optical crosstalk
Related links
- SFH 4244B ams OSRAM SFH 950 nm IR LED SIDELED Surface Mount package
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode Through Hole package
- SFH 4030B ams OSRAM SFH 950 nm Infrared LED Emitter SMD Surface package
- SFH 4545 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode Through Hole package
- SFH 4182S ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 47278AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 47267AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
