SFH 4243B ams OSRAM TOPLED 950 nm LED PLCC Surface package

Get a bulk buy discount

Add 25 more to save 34%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

MYR2.80

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24MYR2.80-
25 - 99MYR1.8334%
100 - 499MYR1.3751%
500 +MYR0.8569%

*price indicative

RS Stock No.:
733-072
Mfr. Part No.:
SFH 4243B
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

Peak Wavelength

950nm

Package Type

PLCC

Radiant Flux

52mW

Packaging

Tape & Reel

Radiant Intensity

16mW/sr

Mount Type

Surface

Angle of Half Intensity

60°

Number of LEDs

1

Lens Shape

Square

Series

TOPLED

Standards/Approvals

IEC 62471 2006

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM SMT LED with integrated reflector delivers high quality and extreme robustness for diverse applications. Built on the latest chip generation, it ensures reliable performance and durability across industrial and consumer environments.

Suitable for access control security appliances tools display management automation and sensing

White PLCC-2 package with clear epoxy

Corrosion robustness class 3B

AEC-Q102 qualified for automotive standards

ESD protection up to 2 kV ANSI ESDA JEDEC JS-001 Class 2

High power infrared LED for strong output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy