SFH 4715B ams OSRAM SFH 4715B 858 nm IR LED Clear Silicone Surface package
- RS Stock No.:
- 697-625
- Mfr. Part No.:
- SFH 4715B
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR68.13
FREE delivery for orders over RM 150.00
Being discontinued
- Final 600 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR13.626 | MYR68.13 | - |
| 50 - 245 | MYR11.03 | MYR55.15 | 19% |
| 250 - 495 | MYR8.45 | MYR42.25 | 37% |
| 500 + | MYR7.498 | MYR37.49 | 44% |
*price indicative
- RS Stock No.:
- 697-625
- Mfr. Part No.:
- SFH 4715B
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 858nm | |
| Package Type | Clear Silicone | |
| Radiant Flux | 1050mW | |
| Packaging | Clear Silicone | |
| Radiant Intensity | 580mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 40° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | SFH 4715B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 858nm | ||
Package Type Clear Silicone | ||
Radiant Flux 1050mW | ||
Packaging Clear Silicone | ||
Radiant Intensity 580mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 40° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series SFH 4715B | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ams OSRAM Black IR Emitter provides high-efficiency infrared light output, designed for a variety of applications requiring precise and reliable infrared lighting. With a centroid Wavelength of 850 nm, this emitter ensures excellent performance in access control, security, authentication, and automation systems. Its low thermal resistance and wide operating temperature range from -40°C to 125°C make it Durable and versatile for use in demanding environments.
Delivers high-efficiency infrared light for various applications
Supports a centroid Wavelength of 850 nm for optimal infrared performance
Offers low thermal resistance for better heat management
Operates in a temperature range from -40°C to 125°C
Ideal for use in access control, security, authentication, and automation systems
Related links
- SFH 4715B ams OSRAM SFH 4715B 858 nm IR LED Clear Silicone Surface package
- SFH 4716B ams OSRAM SFH 4716B 858 nm IR LED Clear Silicone Surface package
- SFH 4180S ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface package
- ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface package
- SFH 4170S ams OSRAM OSLON P1616 860 nm IR LED Clear Silicone Surface package
- ams OSRAM SFH 850 nm High Power Infrared Emitting Diode Clear Silicone Surface package
- ams OSRAM SFH 940 nm High Power Infrared Emitting Diode Clear Silicone Surface package
- SFH 4180S A01 ams OSRAM SFH 940 nm High Power Infrared Emitting Diode Clear Silicone Surface package
