Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- RS Stock No.:
- 637-767
- Mfr. Part No.:
- VSMA1094601X02
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 35%
View bulk pricing optionsSubtotal (1 unit)*
MYR22.49
FREE delivery for orders over RM 150.00
In Stock
- Plus 600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR22.49 | - |
| 10 - 24 | MYR14.60 | 35% |
| 25 - 99 | MYR10.82 | 51% |
| 100 - 499 | MYR9.65 | 57% |
| 500 + | MYR8.54 | 62% |
*price indicative
- RS Stock No.:
- 637-767
- Mfr. Part No.:
- VSMA1094601X02
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 950nm | |
| Product Type | High Power Infrared Emitting Diode | |
| Package Type | Surface Mount | |
| Radiant Flux | 1250mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 205mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Series | VSMA1094 | |
| Standards/Approvals | J-STD-033D, ANSI/EIA 481-1-A-1994, J-STD-020E, ANSI/ESDA/JEDEC JS-001 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 950nm | ||
Product Type High Power Infrared Emitting Diode | ||
Package Type Surface Mount | ||
Radiant Flux 1250mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 205mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Series VSMA1094 | ||
Standards/Approvals J-STD-033D, ANSI/EIA 481-1-A-1994, J-STD-020E, ANSI/ESDA/JEDEC JS-001 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- DE
The Vishay Infrared 940 nm emitting diode features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and supports pulsed currents up to 5.0 A.
Package type is surface-mount
Package form is high power SMD with lens
Related links
- VSMA1094601X02 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094401X02 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094251X02 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094601 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094401 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094251 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094751 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
