VSMA1094751 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- RS Stock No.:
- 637-760
- Mfr. Part No.:
- VSMA1094751
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 600 units)*
MYR9,636.60
FREE delivery for orders over RM 150.00
Last RS stock
- Final 600 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 600 + | MYR16.061 | MYR9,636.60 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 637-760
- Mfr. Part No.:
- VSMA1094751
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 950nm | |
| Product Type | High Power Infrared Emitting Diode | |
| Package Type | Surface Mount | |
| Radiant Flux | 1250mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 145mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 75° | |
| Series | VSMA1094 | |
| Standards/Approvals | ANSI / EIA 481-1-A-1994, J-STD-020E, ANSI / ESDA / JEDEC JS-001, J-STD-033D | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 950nm | ||
Product Type High Power Infrared Emitting Diode | ||
Package Type Surface Mount | ||
Radiant Flux 1250mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 145mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 75° | ||
Series VSMA1094 | ||
Standards/Approvals ANSI / EIA 481-1-A-1994, J-STD-020E, ANSI / ESDA / JEDEC JS-001, J-STD-033D | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Vishay Infrared 940 nm emitting diode features a double stack emitter chip for highest radiant power while minimizing the red glow effect. The 42 mil chip size allows 1.5 A DC operation and supports pulsed currents up to 5.0 A.
Package type is surface-mount
Package form is high power SMD with lens
Related links
- VSMA1094751 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094401X02 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094251X02 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094601 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094401 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094251 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1094751X02 Vishay VSMA1094 950 nm High Power Infrared Emitting Diode Surface Mount Surface package

