Anybus EE410 4 Port IoT Gateway, RJ45, HTTP

N

Subtotal (1 unit)*

MYR3,915.72

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,915.72

*price indicative

RS Stock No.:
873-479
Mfr. Part No.:
EE410
Manufacturer:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

IoT Gateway

System Memory Type

Ram

Series

EE410

Media Interfaces

Ethernet Interface

COM Port Type

RJ45

On Board I/O

3

Minimum Operating Temperature

-25°C

Minimum Voltage

17V dc

Maximum Voltage

24V dc

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Number of Communication Ports

4

Communication Protocol

HTTP

COO (Country of Origin):
BE
The Anybus industrial gateway offers robust wired connectivity for large machine fleets, combining powerful processing capabilities with Cloud integration for seamless remote access and insightful diagnostics.

Access control and user management are streamlined for effective utilisation

Centralised monitoring and diagnostics enhance issue identification remotely

User-friendly design simplifies management while maintaining industrial-grade performance

Frequent updates ensure the system remains efficient and secure

Adapts effortlessly to expansions with seamless subscription scaling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy