MOXA MB3000 6 Port Modbus Gateway, DB9 Male, Modbus TCP
- RS Stock No.:
- 799-663
- Mfr. Part No.:
- MGATE MB3270-TB-G2
- Manufacturer:
- MOXA
N
Subtotal (1 unit)*
MYR3,705.93
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,705.93 |
*price indicative
- RS Stock No.:
- 799-663
- Mfr. Part No.:
- MGATE MB3270-TB-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Modbus Gateway | |
| Series | MB3000 | |
| Media Interfaces | RJ45 | |
| COM Port Type | DB9 Male | |
| On Board I/O | 1 Relay Output | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Voltage | 48V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IECEx | |
| Number of Communication Ports | 6 | |
| Communication Protocol | Modbus TCP | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Modbus Gateway | ||
Series MB3000 | ||
Media Interfaces RJ45 | ||
COM Port Type DB9 Male | ||
On Board I/O 1 Relay Output | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -10°C | ||
Maximum Voltage 48V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IECEx | ||
Number of Communication Ports 6 | ||
Communication Protocol Modbus TCP | ||
- COO (Country of Origin):
- TW
The MOXA Advanced Modbus Gateway is built for high‑performance industrial communication, offering low‑latency data handling and simplified configuration. With robust operating temperature support, it ensures reliable connectivity across demanding environments.
Supports up to 32 Modbus TCP clients, enhancing system scalability
Provides 2 serial ports for versatile connectivity options
Offers dual subnet configuration for flexible network design
Features intuitive diagnostics for Rapid troubleshooting and maintenance
Related links
- MOXA MB3000 6 Port Modbus Gateway Modbus TCP
- MOXA MGate 5192 2 Port IoT Gateway, DB9 Male
- MOXA OnCell 3120-LTE-1 2 Port Industrial Gateway, DB9 Male
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Hilscher netTAP 50 1 Port Modbus Gateway RS422, RS232
- Hilscher NetTap 100 2 Port Modbus Gateway, RS232/RS422/RS485
